L-com WPHD15FT

Wallplate Assembly HD15 Female to Terminal Block
$ 29.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPHD15FT.

Electro Sonic

Technical Drawing1 page11 years ago

Newark

Descriptions

Descriptions of L-com WPHD15FT provided by its distributors.

Wallplate Assembly HD15 Female to Terminal Block
D Sub Connector, High Density-Hd, Receptacle, 15 Position; Rango De Producto:Serie Wphd; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:-; Conector, Tipo:D Sub |L-Com WPHD15FT
D SUB CONNECTOR, STANDARD,RECEPTACLE, 15; D SUB CONNECTOR, STANDARD,RECEPTACLE, 15POS; Connector Type:D Sub; Connector Type:D Sub; Convert From:HD15 Receptacle; Convert To:Eurostyle Terminal Block; Features:Stainless Steel Wall Plate; Interface Style:Screw
Combining our innovative field termination style HD15 and Mini DIN 4 (SVHS) as well as a HD15 Female pigtail and HD15 Female to Female adapter with our stainless steel wall plates L-com now offers a convenient series of pre assembled wall plate assemblies for your A/V field installation applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD