L-com WPDB15P-KIT

Conn D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 34.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPDB15P-KIT.

IHS

Technical Drawing1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com WPDB15P-KIT provided by its distributors.

Conn D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
KIT D-SUB, IP 67, DB15M, PLUG, 20-30 AWG, 0.138 TO 0.276 IN., ABS, WPDB SERIES
D SUB CONN, 15P PLUG, DA, SOLDER CUP; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount RoHS Compliant: Yes
This waterproof kit includes a DB15 male solder cup connector, ABS housing, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to assure IPC67 compliance. This connector will accommodate wire ranges from 30 - 20 AWG.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD