Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPCVR-USB-1394

Waterproof Cap Cover, IP67 Mated, Usb Or Firewire, Black, Pc+abs, Rubber Lanyard
$ 9.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPCVR-USB-1394.

ShowMeCables

Technical Drawing1 page9 years ago

element14 APAC

Inventory History

3 month trend:
-29.35%

Supply Chain

Introduction Date2017-04-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com WPCVR-USB-1394 provided by its distributors.

WATERPROOF CAP COVER, IP67 MATED, USB OR FIREWIRE, BLACK, PC+ABS, RUBBER LANYARD
Cover, Usb/Firewire Rcpt Conn, Nylon Gf; |L-Com WPCVR-USB-1394
Connector Accessories Cap Straight Stainless Steel Black
L-com Waterproof Cap for USB IP67 Cables
WATERPROOF CAP, WATERPROOF USB/FIREWIRE
COVER, USB/FIREWIRE RCPT CONN, NYLON GF; Accessory Type: Cover; For Use With: L-COM USB & Firewire Receptacle Connectors; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Product Range: -; SVHC: No SVHC (12-Jan-
Protect unused ports from damage with these sealed covers. When fully seated the IP67 rated seal is maintained. Use with any IP67 female USB or firewire connector. Rubber lanyard can be attached directly to the connector body for convenience.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPCVR-USB-1394.