Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPBHC6110

Cat 6 IP67 RJ45 to 110 Bulkhead Panel Mount Couplershieldedfeed-thrupoe+ W-
$ 25.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPBHC6110.

IHS

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-45.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com WPBHC6110 provided by its distributors.

CAT 6 IP67 RJ45 TO 110 BULKHEAD PANEL MOUNT COUPLERSHIELDEDFEED-THRUPOE+ W-
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |L-Com WPBHC6110
Conn RJ-45 8 POS ST Panel Mount 1 Port Cat 6 Individual
L-com C6 RJ45/110 IP67 BLKHD PoE+
SEALED ETHERNET, RJ45, JACK, CAT6, PANEL; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: IP67; Conn 60AC7092
Bring waterproof protection to your network today with L-com's IP67 rated RJ45 bulkheads. Available in both Category 5e and Category 6, these couplers are RJ45 female/female or RJ45 female/110 punchdown and are shielded for maximum EMI/RFI protection. No special mating assemblies required as couplers are designed to be capped when not in use for IP67 rated seal (dust cap and lanyard are included), however, special IP rated, mated assemblies are available. As such, each coupler comes with a dust cap tethered by a lanyard. A coupling nut and o-ring along with a simple cut-out allow for mounting without additional hardware or tooling. The inner side of the coupler has as little protrusion as possible allowing you have the maximum space to work with inside your panel or box. The 110 punchdown versions are also compliant for PoE+ applications! Contact us today for your volume needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD