L-com WJR2FB5

IP67 Industrial Cat5 Shielded Jack 568A/B
$ 88.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WJR2FB5.

IHS

Technical Drawing1 page8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WJR2FB5 provided by its distributors.

IP67 Industrial Cat5 Shielded Jack 568A/B
IND CAT5E SHLD JK 568A/B | L-com WJR2FB5
IN-LINE ADAPTOR, RJ45 JACK-JACK, CAT5E; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD