Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WJAM315

Plug 8p8c (RJ45, Ethernet) wire mounting 58.42mm(Length)

$ 37.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WJAM315.

ShowMeCables

Datasheet1 page15 years ago

Inventory History

3 month trend:
-3.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com WJAM315 provided by its distributors.

Plug 8p8c (RJ45, Ethernet) wire mounting 58.42mm(Length)
PLUG KIT RJ45 INDUSTRIAL | L-com WJAM315
Rectangular Connector
Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. A simple design allows quick jobsite cable termination to keep your project moving forward. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD