PROTECTIVE CAP, W/LANYARD, CORDSET; Accessory Type:Protective Cover; For Use With:TRD3115M Series of Assemblies and WJAM315 Plug Kit; Connector Body Material:Nylon (Polyamide) Body; Product Range:- RoHS Compliant: Yes
Innovative design brings Cat5e Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. A simple RJ45 plug design allows quick jobsite cable termination to keep your project moving forward. Using the standards based RJ45 plug connection system insures compatibility with existing hardware. The shielded RJ45 plug offers protection from EMI/RFI interference.