L-com WJ670300

Connector Accessories Protective Cap Straight Acrylonitrile Butadiene Styrene Black
$ 26.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WJ670300.

Electro Sonic

Datasheet1 page15 years ago

Inventory History

3 month trend:
+4.52%

Descriptions

Descriptions of L-com WJ670300 provided by its distributors.

Connector Accessories Protective Cap Straight Acrylonitrile Butadiene Styrene Black
PROTECTIVE CAP W/ LANYARD, RJ45 JACK; Accessory Type: Protective Cap; For Use With: RJ45 Jacks; Connector Body Material: Nylon (Polyamide) Body; Product Range: -
Protective Cap W/ Lanyard, Rj45 Jack; Tipo De Accesorio:Protective Cap; Para Usar Con:Rj45 Jacks; Material Del Cuerpo Del Conector:Nylon (Poliamida) |L-Com WJ670300
Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded coupler maintains the shield continuity offering protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD