L-com WJ650300

Connector Accessories Protective Cap Straight
$ 19.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WJ650300.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WJ650300 provided by its distributors.

Connector Accessories Protective Cap Straight
PROTECTIVE CAP WJ JK | L-com WJ650300
Protective Cap, Receptacle, Nylon; Accessory Type:Protective Cap; For Use With:Wj Style Modular Jack Connectors; Connector Body Material:Nylon (Polyamide) Body; Product Range:- Rohs Compliant: Yes |L-Com WJ650300
Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded coupler maintains the shield continuity offering protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD