What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com VHA00012-3M

Cable Assembly, 19 Conductor(s), 30AWG, 300V, Communication Cable

$ 44.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com VHA00012-3M.

ShowMeCables

Technical Drawing1 page7 years ago

element14 APAC

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-01-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com VHA00012-3M provided by its distributors.

Cable Assembly, 19 Conductor(s), 30AWG, 300V, Communication Cable
Cable Assembly HDMI 3m HDMI to HDMI 19 to 19 POS M-M 28AWG
HIGH SPEED HDMI FLAT CABLE W/ ETHERNET, 3M, HDMI FLAT SERIES
Cbl Assy Aud/Vid, Hdmi Plug, Hdmi Plug; |L-Com VHA00012-3M
HDMI FLAT CABLE MALE TO MALE 3M
L-Com HDMI Flat Cables Length, 3 M
CABLE, HDMI PLUG-PLUG, 9.8FT, BLACK; Connector Type A: HDMI Plug; Connector Type B: HDMI Plug; Cable Length - Imperial: 9.8ft; Cable Length - Metric: 3m; Jacket Color: Black; Product Range: -; Connector to Co
L-com's HDMI Flat Cables offer a cost effective way to support HDMI applications in tight places. Additonal features include rugged over-mold connectors, PVC jacketing, gold plated contacts and double shielding which protects your AV signals from EMI/RFI. Available in six off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD