What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com VHA00009-1M

Cable Assembly, 14 Conductor(s), 28AWG, Communication Cable

$ 45.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com VHA00009-1M.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com VHA00009-1M provided by its distributors.

Cable Assembly, 14 Conductor(s), 28AWG, Communication Cable
Cable, Hdmi A Plug-Plug, 3.3Ft, White; |L-Com VHA00009-1M
L-com White High Speed HDMI Cable with Ethernet-1 M
HIGH SPEED HDMI CABLE COLOR WHITE LENGTH 1M
High Speed HDMICableColor White
CABLE, HDMI A PLUG-PLUG, 3.3FT, WHITE; Connector Type A:HDMI Type A Plug; Connector Type B:HDMI Type A Plug; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:White; Product Range:VHA00009 Series 74AC
L-com's VHA00009 series HDMI cable products offer a very cost effective way to support myriad HDMI applications. As an HDMI Adopter, L-com's HDMI cables are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, PVC jackets, and double shielding which protects your A/V signals from EMI/RFI. Available in seven off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD