What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com UPMAA-30-03M

USB CABLE, TYPE 3.0 A RCPT-PLUG, 300mm; ; 300mm; Connector A: USB Type Receptacle; B: USB Plug;

$ 65.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMAA-30-03M.

ShowMeCables

Datasheet1 page11 years ago

Inventory History

3 month trend:
+54.50%

Supply Chain

Introduction Date2014-08-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com UPMAA-30-03M provided by its distributors.

USB CABLE, TYPE 3.0 A RCPT-PLUG, 300mm;; 300mm; Connector A:USB Type Receptacle; B:USB Plug;
Cable Assembly USB 0.3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS PL-RCP 30AWG
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
Usb Cable, 3.0, A Plug-A Rcpt, 300Mm; |L-Com UPMAA-30-03M
L-com USB 3.0 Type A Female Bulkhead/Type A Male-0.3 M
CA USB 3.0 A PNL/AM 0.3 M USB CABLING
Newly designed USB 3.0 versions of our popular UPM style panel mount USB adapter cables are now available ! This series features a bulkhead Type A 3.0 jack to a molded Type A 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPMAA-30-03M.