What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com U3A00102-05M

USB CABLE, 3.0 B PLUG-B RCPT, BLU, 19.7"; Connector to Connector: 90° Type Plug Receptacle;

$ 58.666

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00102-05M.

Electro Sonic

Technical Drawing1 page7 years ago

Inventory History

3 month trend:
+853%

Descriptions

Descriptions of L-com U3A00102-05M provided by its distributors.

USB CABLE, 3.0 B PLUG-B RCPT, BLU, 19.7"; Connector to Connector:90° Type Plug Receptacle;
USB 3.0 Cable Assembly Type B Panel Mount Female Jack To Type B 90 Degree Right Angle Male Plug 30/24AWG PVC Blue 0.5M
Usb Cable, 3.0, B R/A Plug-B Rcpt, 500Mm; |L-Com U3A00102-05M
USB 3.0 B-F PNLMNT / RA B-M RGT
Newly designed U3A00102 family of USB 3.0 versions of L-com's popular UPM style panel mount USB adapter cables are now available with right angle connectors! This series features a bulkhead Type B 3.0 jack to a molded 90° Right Angle Type B 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. These assemblies are fully shielded and use L-com's popular UPM style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00102-05M.