What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com U3A00086-1M

L-com LSZH USB 3.0 Cable Type A Male to Type A Female with Ferrites-1 M
$ 45.124

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00086-1M.

ShowMeCables

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of L-com U3A00086-1M provided by its distributors.

L-com LSZH USB 3.0 Cable Type A Male to Type A Female with Ferrites-1 M
USB 3.0 Cable Assembly, Type A Male Plug to Type A Female Jack w/ Ferrites, 30/24AWG, Low Smoke Zero Halogen LSZH, Black, 1.0M
USB CABLE, 3.0 A PLUG-A RCPT, BLK, 3.3FT; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 3.0; Jacket Color: Black; Electronic Marking: - 7

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD