What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com U3A00060-075M

USB 3.0 Cable Assembly Type A Male Plug To Type B Male Plug 30/24AWG PVC White 0.75M
$ 30.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00060-075M.

ShowMeCables

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00060-075M provided by its distributors.

USB 3.0 Cable Assembly Type A Male Plug To Type B Male Plug 30/24AWG PVC White 0.75M
USB CABLE, 3.0 A PLUG-B PLUG, WHT, 29.6"; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 750mm; Cable Length - Imperial: 29.6"; USB Standard: USB 3.0; Jacket Color: White; Elect 78AH1133
L-com's U3A00060 series USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Most options are available in standard USB 3.0 blue as well as white to blend into a medical environments and black to match A/V decor. Contact L-com with your application today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD