What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com U3A00007-1M

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable

$ 30.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00007-1M.

ShowMeCables

Datasheet1 page9 years ago

Inventory History

3 month trend:
+1646%

Supply Chain

Introduction Date2017-07-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com U3A00007-1M provided by its distributors.

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
Usb Cable, 3.0, Type A Plug-Plug, 1M; |L-Com U3A00007-1M
L-com USB 3.0 High Flex Type A to A male-1 M
USB CORD, 3.0 TYPE A PLUG-PLUG, 3.3FT; Connector A:USB Type A Plug; Connector B:USB Type A Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- 58A
Designed for applications where ordinary USB 3.0 cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a TPE jacket plus high strand count data (30 AWG) and power (24 AWG) conductors to achieve the extra durability. Available in lengths ranging from 0.3 to 1.5 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD