What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com U2MS

Middle Atlantic Vented Center Mount Shelf - 18 Inch Depth - 2 Space
$ 128.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2MS.

Electro Sonic

Technical Drawing2 pages24 years ago

Descriptions

Descriptions of L-com U2MS provided by its distributors.

Middle Atlantic Vented Center Mount Shelf - 18 Inch Depth - 2 Space
Racking Shelve, Vented, Steel, Black, 2U; Rack U Height:2U; External Width - Metric:482.6Mm; External Depth - Metric:472.4Mm; For Use With:L-Com 19" Racks & Cabinets; External Width - Imperial:19"; External Depth - Imperial:18.6" |L-Com U2MS
The unique design of traditional relay racks can be a problem for cantilever shelf designs. Middle Atlantic's center-mount shelf solves this problem by evenly distributing the weight of equipment to both sides of the rack rail. Constructed with 16-gauge steel, this shelf provides a full 18 inches of surface depth and only uses 2 rack spaces. The vented base allows proper airflow to stored equipment. Each unit is finished in a durable black powder coat and individually boxed. Large volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD