What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com TSPFTC6ASRA-POE

Conn Mod, Rj45 Plug, 1 X 1 (Port), 8P8C; |L-Com TSPFTC6ASRA-POE
$ 14.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSPFTC6ASRA-POE.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-7.23%

Descriptions

Descriptions of L-com TSPFTC6ASRA-POE provided by its distributors.

Conn Mod, Rj45 Plug, 1 X 1 (Port), 8P8C; |L-Com TSPFTC6ASRA-POE
Ethernet Category 6a 10gig Field Terminable RJ45 (8x8), Male Field Termination Plug, Shielded, 22-26AWG, PoE Rated, Right Angle
CON, ENET CAT6A R/A RJ45 PLUG, POE, 8P8C; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6a; IP Rating:-; Connector Mounting:Cable M
L-com's TSPFTC6ASRA-POE field terminable Category 6a rated RJ45 plug is suitable for 10 Gigabit networks. It is capable of terminating a vast range of Ethernet bulk cables with 22 to 26AWG conductor diameters (range may vary slightly due to insulation thickness) and with an outer cable diameter of 0.236-0.335"" (6.0-8.5mm). This fits most cables including hard to connectorize solid conductor, plenum, industrial and outdoor cables that are typically too thick for normal style RJ45 plugs. The TSPFTC6ASRA-POE 8P8C RJ45 IDC termination is quick, easy and repeatable. No specialty tools are required beyond standard wire cutters. Pliers are helpful but not essential to closing the connector. An optional tool in HT-TSPFT is available for terminating multiple plugs quickly and consistently if preferred. The TSPFTC6ASRA-POE 8x8 RJ45 plug is rated for 4 pair and IEC 60512-99-001 PoE applications. This plug can be mated and unmated even while under electrical load without fear of damage to your connection. Internal shielding prevents EMI and RFI interference to protect your data critical applications. Solid conductor cable is recommended. Each plug comes with easy to follow installation instructions. TSPFTC6AS series is available in both a straight and right angle version. The right angle version can be set during termination to any 45° or 90° increment so you don't need different plugs for different angles. You make the angle your own when you create your cable. Great for tool-boxes, field installations, and repair. Order online today for same day shipping. Contact L-com's technical experts with all your Ethernet application questions.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD