What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com TRD855SZ-20

Cable Assembly Cat 5e STP 6.09m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
$ 64.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SZ-20.

Electro Sonic

Datasheet1 page5 years ago

IHS

Inventory History

3 month trend:
-0.54%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com TRD855SZ-20 provided by its distributors.

Cable Assembly Cat 5e STP 6.09m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Individual
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45,LSZH
CBL RJ45 CAT5E SHLD LSZH 20 TELECOM/MODULAR
ENET CORD, RJ45 PLUG-PLUG, 6.1M;
ENET CORD, RJ45 PLUG-PLUG, 20FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:6.1m; Cable Length - Imperial:20ft RoHS Compliant: Yes
Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized Polyester shielded cable with drain wire, these assemblies are designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing these L-com exclusive LSZH cables. Custom lengths and quantity pricing available. Talk to us about your project today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SZ20