L-com TRD855SCR-30

Network Cable Assembly, Cat 5E, Shielded, RJ45, Pvc, Gray, TRD855SCR Series
$ 32.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SCR-30.

RS (Formerly Allied Electronics)

Technical Drawing2 pages10 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+64.81%

Supply Chain

Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com TRD855SCR-30 provided by its distributors.

NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45, PVC, GRAY, TRD855SCR SERIES
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
CBL RJ45/RJ45 CAT5E SHLD 30 TELECOM/MODULAR
Category 5E Shielded Patch Cords
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 30';
L-com's TRD855SCR series RJ45 Cat5e Ethernet cables are ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. These rugged RJ45 Cat5e Ethernet Cables feature 26 AWG stranded cable construction providing flexibility as well as a 100% foil shield. These RJ45 Cat 5e Ethernet cables are designed to perform to EIA568 standards while not putting a strain on your budget.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SCR30