What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com TRD855HFX-1

Cable Assembly Cat 5e STP 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
$ 98.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855HFX-1.

element14 APAC

Technical Drawing1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com TRD855HFX-1 provided by its distributors.

Cable Assembly Cat 5e STP 0.3m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag
WATERPROOF CABLE, CAT 5E, SHIELDED, RJ45/RJ45, TRD855HFO SERIES
L-com Category 5E RJ45 Continuous Flex Oil Resistant Shielded Industrial Ethernet Patch Cords - 1 FT
Enet Cord, Rj45 Plug-Plug, 304.8Mm; |L-Com TRD855HFX-1
CBL RJ45 C5E SHLD HI-FLEX 1 TELECOM/MODULAR
PATCH CORD, RJ45 PLUG-RJ45 PLUG, 1FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Green; Cable Length - Metric:300mm; Cable Length - Imperial:1ft 90M1772
Designed for environments where ordinary patch cables fail, this exclusive ultra flexible Category 5E patch cord series from L-com is built to take a beating. With a Halogen-Free PUR jacket, the Hi-Flex series cables will not breakdown when exposed to oil based lubricants making these cables ideal for robotic control systems on the factory floor. With a braided shield and L-com's shielded RJ45 connectors, EMI/RFI interference is minimized. Get the cable that is designed for your factory environment; install the L-com Hi-Flex Series Patch Cables. For extreme high flex applications, check out our TRD877HF High Flex Ethernet Cables.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855HFX-1.
  • TRD855HFX1
  • TRD855HFX1.