L-com TRD695SCR-R-2

Ethernet Cable Assembly Cat 6 Patch 0.609m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 22.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SCR-R-2.

IHS

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com TRD695SCR-R-2 provided by its distributors.

Ethernet Cable Assembly Cat 6 Patch 0.609m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
NETWORK CABLE ASSEMBLY, CAT 6, SHIELDED, RJ45/RJ45, RED, 2FT, TRD695SCR SERIES
ENET CORD, CAT6, RJ45 PLUG-PLUG, 2 ; LAN Category:Cat6; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:-; Jacket Color:Red; Cable Length - Metric:609.6mm; Cable Length - Imperial:2ft; Product Range:TRD
For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD