What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com TRD695ABL-5

Rj-45 to Same Cable Straight to Straight Blue Jacket Color PVC Material
$ 23.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695ABL-5.

IHS

Datasheet2 pages11 years ago

Inventory History

3 month trend:
-37.57%

Supply Chain

Introduction Date2014-10-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com TRD695ABL-5 provided by its distributors.

Rj-45 to Same Cable Straight to Straight Blue Jacket Color PVC Material
Cable Assembly 26AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Polyvinyl Chloride Blue Individual
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
NETWORK CABLE ASSEMBLY, CAT 6A, RJ45/RJ45,BLUE
Enet Cord, Cat6A, Rj45 Plug-Plug, 5'; |L-Com TRD695ABL-5
CBL-RJ45/RJ45 CAT 6A BL 5 TELECOM/MODULAR
PREM. Cat6a CBL RJ45 / RJ45 Blue 5.0 ft
L-com's TRD695A Cat6a cable series offers high performance at a reasonable price. The TRD695A Cat6a cable series supports 10 Gigabit Ethernet speeds at frequencies up to 500MHz. These robust Cat6a cables are perfect for high speed computing applications often found in data centers. Aluminized polyester foil shielding reduces EMI/RFI and enhances overall performance. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD695ABL5