L-com TFSC2004

Category 5E SF/UTP PVC 24 AWG 4-Pair Solid Conductor Gray1KFT- | L-com TFSC2004
$ 955.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TFSC2004.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

Farnell

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com TFSC2004 provided by its distributors.

Category 5E SF/UTP PVC 24 AWG 4-Pair Solid Conductor Gray1KFT- | L-com TFSC2004
Category 5e Cable 4-Pairs Bare Copper 24AWG Solid, Gray
C5E SFTP 4PR/24 SLD CMR GRY 1K TELECOM/MODULAR
CABLE, COAX, 24AWG, 304.8M, IVORY; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Coaxial Cable Type: -; Conductor Size AWG: 24AWG; Jacket Color: Ivory; Jacket Material: PVC (Polyvinyl Chloride); Conductor Material: -
Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. Maximum shielding protection can be provided through the foil plus braid design. Solid conductors terminate easily into standard IDC connectors and panels. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD