L-com TFCLS2004

Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable
$ 1,040.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TFCLS2004.

JRH Electronics

Technical Drawing1 page6 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.93%

Supply Chain

Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com TFCLS2004 provided by its distributors.

Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable
CATEGORY 5E F/UTP LSZH 26 AWG 4-PAIR STRANDED CONDUCTOR BLACK, 1KFT
SHIELDED MULTIPAIR CABLE, 4 PAIR, 1000FT; Cable Shielding: Shielded; LAN Category: Cat5e; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Pairs: 4 Pair; Jacket Color: Black
C5E FTP 4PR/26 STR BLK LSZH 1K TELECOM/MODULAR
Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD