What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com TDPTC5ES

RJ45 Connector, PLUG, 8P8C, 1PORT, CABLE; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1

$ 91.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TDPTC5ES.

Farnell

Datasheet1 page7 years ago

Inventory History

3 month trend:
+32.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com TDPTC5ES provided by its distributors.

RJ45 Connector, PLUG, 8P8C, 1PORT, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1
Conn Mod, Rj45 Plug, 1 X 1 (Port), 8P8C; |L-Com TDPTC5ES
Conn RJ-45 PL 8 POS ST Cable Mount 1 Port Cat 5e Bag
PULL THROUGH RJ45 PLUG, SHIELDED, CATEGORY 5E, PKG/100
PULL THROUGH RJ45 PLUG CAT5E SHI
Simplify RJ45 plug terminations with these special, easy to use pull-through plugs. They are designed for the conductors to be pulled completely through the connector and out the front. The crimp tool then cuts the wires, terminates the pins and crimps the strain relief simultaneously. This allows technicians to easily verify proper wiring order and to maintain the twisted pairs as far into the plug as possible. This reduces scrap and gives reliable performance even for technicians who are not experts at termination. Available in shielded or unshielded and Category 5e or Category 6. The proper crimp tool is HT-TDPT Try these ingenious new plugs today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDPTC5ES.