L-com SS

19in Heavy-Duty Sliding Shelf 14-3/4in Surface Area- | L-com SS
$ 236.804
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SS.

ShowMeCables

Datasheet2 pages0 years ago

Descriptions

Descriptions of L-com SS provided by its distributors.

19in Heavy-Duty Sliding Shelf 14-3/4in Surface Area- | L-com SS
Racking Shelve, Sliding, Steel, Blk, 1U; Rack U Height:1U; External Width - Metric:482.6Mm; External Depth - Metric:398.8Mm; For Use With:L-Com 19" Racks & Cabinets; External Width - Imperial:19"; External Depth - Imperial:15.7" |L-Com SS
Rugged design and heavy gauge steel construction is what makes Middle Atlantic rack equipment the best choice for any installation. The heavy-duty sliding rack shelf features ball bearing slides that extend a full 14 inches, giving maximum access to shelf space. This compact shelf takes up a little over one rack space leaving room for other equipment. The latch system allows you to lock the shelf in either the open or closed position. Telescopic rear supports extend out to attach to the rear rack rail in and rack. Choose Middle Atlantic's sliding rack shelf for your next project.
Occupying slightly more than one rack-space, the Heavy Duty Sliding Shelf is made of 16-gauge steel for durability and supports components up to 50 lbs. The shelf can be locked in the open or closed position with the included latch key and uses ball bearings to reach its full extension of 14' (35cm).Features:This sliding shelf is made of 16-gauge steel and is attached with a telescopic rear support to any rack. This shelf can hold components up to 50 lbs.This sliding shelf can be locked in the open or closed position so you can sure your component is secure and won't unintentionally move.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD