What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com SDH

Hex Standoffs, D-sub Hardware, .232IN Hex, PKG/51, D-subminiature Series

$ 37.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDH.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
-31.25%

Supply Chain

Introduction Date2013-02-27

Descriptions

Descriptions of L-com SDH provided by its distributors.

HEX STANDOFFS, D-SUB HARDWARE, .232IN HEX, PKG/51, D-SUBMINIATURE SERIES
This multi-purpose hardware can be used to convert male hardware to female and for panel mounting D-sub adapters. Hex standoff length of .238 with 4-40 threads. Sold in 50 packs.
STANDOFF, BRASS, 5.89 MM X 4.7 MM; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40 UNC; Standoff Type:Hex Female; Body Length:5.89mm; Overall Length:5.89mm; External Width:4.7mm; Product Rang

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD