What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com RJTLC6-POE

Category 6 Keystone Jack Tool-less w/ PoE+ Compliance- | L-com RJTLC6-POE
$ 8.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RJTLC6-POE.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com RJTLC6-POE provided by its distributors.

Category 6 Keystone Jack Tool-less w/ PoE+ Compliance- | L-com RJTLC6-POE
CONN MOD, RJ45 JACK, 1 X 1 (PORT), 8P8C;
C6 KEYSTONE JACK RJ45/TL POE+ W/
RJ45 CONN, KEYSTONE, JACK, 8P8C, 1PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Orientation:Vertica
L-com's Keystone Category 6 tool-less style connectors make for a simple installation without the need for a punch-down tool. Each jack is color coded for both the EIA/TIA568 A and B standards making for a quick and painless installation. Each connector is gated to prevent unwanted and accidental disconnects on the punch-down side and has an innovative built-in dust shutter to protect the RJ45 jack. These parts are fully compliant with PoE+ 802.3 AT standards. Large volume quotations are available for installers and contractors looking to save money. Available in Cat5e, Cat6, Cat6a, shielded and unshielded. Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJTLC6POE