L-com RG178BU

Flexible Rg178 Coax Cable Single Shielded With Tan Fep Jacket |Pasternack Enterprises RG178B/U
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RG178BU.

IHS

Datasheet3 pages6 years ago
Datasheet3 pages9 years ago

Supply Chain

Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com RG178BU provided by its distributors.

Flexible Rg178 Coax Cable Single Shielded With Tan Fep Jacket |Pasternack Enterprises RG178B/U
RG178BU coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com Microwave RG178BU coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coax cable RG178BU is constructed with a 0.098 inch diameter and FEP jacket.&&RG178BU flexible 50 Ohm coax cable with FEP jacket is rated for a 3 GHz maximum operating frequency. This 50 Ohm 0.098 inch diameter and flexible coax cable is built with a single shield.&&L-com Microwave RG178BU coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. RG178BU coax cable specs for this wire properties can be found on its RF coax cable RG-316 datasheet PDF specifications above.&&RG178BU cable is one of many RF, microwave wave parts in stock at L-com. This RG-316 coax cable is ready to buy. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF and microwave components.
Key Specifications, Generic Name: RG178, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.072 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 44.41 dB, Power, Max at 1 Ghz.: 55 Watts, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 0.4 in, Coax Type: Coax. Flexible RG178 Coax Cable Single Shielded with Tan FEP Jacket. RG178B/U part number from Pasternack is a RG178 coax cable that is flexible. Pasternack RG178 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG178 coax is constructed with a 0.072 jacket made of FEP. RG178 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG178 coax cable has an attenuation at 1 GHz of 44.41 dB and a maximum power of 55 watts at 1 GHz. Pasternack RG178 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG178 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG178 or other coax can be built and shipped same day as well.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG178B/U