L-com RG108AU

RG108A/U Twinax Coaxial Cable | L-com RG108AU
$ 5.796
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RG108AU.

Pasternack

Datasheet3 pages7 years ago

Descriptions

Descriptions of L-com RG108AU provided by its distributors.

RG108A/U TWINAX COAXIAL CABLE | L-com RG108AU
Coaxial Cable Polyethylene 1000VAC
Pastarnack 78 Ohm Flexible Rg108 Twinax Cable Single Shielded With Black Pvc Jacket |Pasternack Enterprises RG108A/U
78 Ohm Flexible RG108 Twinax Cab
Key Specifications, Generic Name: RG108, Flex Type: Flexible, Impedance: 78 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.235 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 34.6 dB, Power, Max at 1 Ghz.: 30 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Twinax. 78 Ohm Flexible RG108 Twinax Cable Single Shielded with Black PVC Jacket. RG108A/U part number from Pasternack is a RG108 twinax cable that is flexible. Pasternack RG108 flexible twinax cable is 78 Ohm and has a PE dielectric. Our RG108 twinax is constructed with a 0.235 jacket made of PVC. RG108 twinax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG108 twinax cable has an attenuation at 1 GHz of 34.6 dB and a maximum power of 30 watts at 1 GHz. Pasternack RG108 twinax cables are part of over 40,000 RF, microwave and millimeter wave components. RG108 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG108 or other coax can be built and shipped same day as well.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG108A/U