L-com PR175F504B-C5M

1.75 Inch 16 Port Flange Mounted Category 5e Feed-Thru Panel, Unshielded Low Profile Mini-Coupler
$ 76.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PR175F504B-C5M.

Electro Sonic

Technical Drawing1 page9 years ago

Descriptions

Descriptions of L-com PR175F504B-C5M provided by its distributors.

1.75 Inch 16 Port Flange Mounted Category 5e Feed-Thru Panel, Unshielded Low Profile Mini-Coupler
1.75in 16 Port ECF Flange Mounted Category 5e Feed-Thru PanelUnshielded Low Pr- | L-com PR175F504B-C5M
Secure mounting of category 5E couplers has never been better. L-com's exclusive flange mount couplers pre-installed into standard 19" rack panels provide the best method for coupling up to 32 category 5E grade patch cables on a rack. The metal flange is attached permanently to the panel with two 4-40 screws. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Both shielded and non-shielded versions are offered to fit individual applications. Larger volume quotations are available; Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD