What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com PEANFP1044

2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 N Type Male Connectors

$ 571.279
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PEANFP1044.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of L-com PEANFP1044 provided by its distributors.

2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 N Type Male Connectors
2400-2500 / 5150-5850 / 6000-7125MHZ 9 / 11 / 11DB
2400-2500, 5150-5850, 6000-7125
Key Specifications, Antenna Type: Flat Panel, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 N Type Male Connectors. The PEANFP1044 Wi-Fi 6e Antenna from Pasternack's is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It is a UV protected, outdoor rated antenna with directional pattern. The PEANFP1044 is ideally suited for 802.11 protocols including 802.11ax as well as Zigbee, Bluetooth and is 8x8 MIMO capable. The Pasternack's high performance PEANFP1044 is a rugged antenna providing broad coverage, low latency, increased network capacity and 11 dBi gain. This 8 port N Male directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Type connectors. This Wi-Fi 6e PEANFP1044 antenna with 8 N Male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Pasternack's products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD