What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com PEANFP1038

2400-2500, 5150-7125 MHz Wi-Fi 6E Flat Panel MIMO Antenna, 6 dBi Gain, 4 N Type Male Connectors
$ 209.152
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PEANFP1038.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of L-com PEANFP1038 provided by its distributors.

2400-2500, 5150-7125 MHz Wi-Fi 6E Flat Panel MIMO Antenna, 6 dBi Gain, 4 N Type Male Connectors
2400-2500 & 5150-7125MHZ 6DBI WI-FI 6E WIDE BEAMWI
2400-2500, 5150-7125 MHz Wi-Fi 6
Key Specifications, Antenna Type: Flat Panel, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2400-2500, 5150-7125 MHz Wi-Fi 6E Flat Panel MIMO Antenna, 6 dBi Gain, 4 N Type Male Connectors. The PEANFP1038 Wi-Fi 6e Antenna from Pasternack's is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It is a UV protected, outdoor rated antenna with directional pattern. The PEANFP1038 is ideally suited for 802.11 protocols including 802.11ax as well as Zigbee, Bluetooth and is 4x4 MIMO capable. The Pasternack's high performance PEANFP1038 is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 4 port N Male directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Type connectors. This Wi-Fi 6e PEANFP1038 antenna with 4 N Male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Pasternack's products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD