What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com M128XM-MLD

M12, 8 Position, X-code, Mold Connector, Male, Shielded Nickel Plated, IP67
$ 89.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M128XM-MLD.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
-31.32%

Descriptions

Descriptions of L-com M128XM-MLD provided by its distributors.

M12, 8 POSITION, X-CODE, MOLD CONNECTOR, MALE, SHIELDED NICKEL PLATED, IP67
SENSOR CONN, PLUG, 8POS, M12, PANEL; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:8 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount;
M12 mold connectors with solder cups are now available from L-com. These connectors are appropriate to direct solder to cable and can be over-molded or heat-shrinked. Available in male or female in 8 Position A-code, 4 Position D-Code and 8 Position X-code. The D and X-code connectors are rated for twisted pair or Ethernet applications while A-code is meant for straight wire use. All connectors are shielded and are IP67 or IP68 rated when properly terminated and mated.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD