What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com LMR195

Times Microwave LMR-195 Low Loss Flexible Coax Cable Black Pe Jacket
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LMR195.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Fairview Microwave

Pasternack

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-03-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com LMR195 provided by its distributors.

TIMES MICROWAVE LMR-195 LOW LOSS FLEXIBLE COAX CABLE BLACK PE JACKET
Lmr195 Coaxial Cable 50 Ohm |L-Com LMR-195
Low Loss Flexible LMR-195 Outdoo
LMR-195 coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com Microwave LMR-195 coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible 50 Ohm coax cable LMR-195 is constructed with a 0.195 inch diameter and Black PE jacket.LMR-195 flexible 50 Ohm coax cable with PE jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and low loss flexible coax cable is built with a double shield count and RF shielding of 90 dB. L-com Microwave LMR-195 coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-195 coax cable specs for this wire properties can be found on its RF coax cable LMR-195 datasheet.LMR-195 cable is part of more than one million RF, microwave parts in stock at L-com. This Times Microwave low loss LMR-195 coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave components.* LMR™ is a trademark of Times Microwave Systems.
Key Specifications, Generic Name: LMR-195, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Velocity of Propagation: 80 %, Jacket Diameter: 0.195 in, Jacket Material: PE, No. of Shields: 2, Attenuation at 1 Ghz.: 11.8 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.5 in, Minimum Bend Radius, Repeated: 2 in, Coax Type: Coax. Low Loss Flexible LMR-195 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-195 part number from Pasternack is a LMR-195 coax cable that is flexible. Pasternack LMR-195 flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-195 coax is constructed with a 0.195 jacket made of PE. LMR-195 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-195 coax cable has an attenuation at 1 GHz of 11.8 dB. Pasternack LMR-195 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-195 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-195 or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR-195