L-com LCM5300

L-Com Electro Zinc Plated Wire Mesh Cable Tray, 11.82 Inch W X 1.97 Inch D X 10L 5pk
$ 658.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCM5300.

Electro Sonic

Technical Drawing1 page3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com LCM5300 provided by its distributors.

L-Com Electro Zinc Plated Wire Mesh Cable Tray, 11.82 Inch W X 1.97 Inch D X 10L 5pk
Wire Mesh Cable Tray 12D x 2H x 10ft. | L-com LCM5300
L-Com Electro Zinc Plated Wire Mesh Cable Tray is the ideal solution for neatly routing and organizing cable. This cable tray’s design features a cable capacity of 290 cables which runs in a variety of settings including along the wall, in the ceiling, and underneath raised flooring. L-Com is your one-stop destination to buy high-quality cable Trays for same-day shipment worldwide. The Electro Zinc Plated finish protects these cable trays from weather and chemical corrosion, making them suitable for use in almost any industrial or commercial settings such as schools, data centers, factories, assembly plants, and more. This cable tray’s design is available in a package quantity of 5 & there are many accessories (Sold Separately) to help fit your installation needs. These cable trays are constructed of durable, weather and chemical resistant steel, deliver high durability, versatility, and functionality. The L-Com Electro Zinc Plated wire mesh cable tray is available in 1.97" height, 11.82" width and can be cut or bend to form custom lengths. Our expert technical support and knowledgeable sales team can get you to the right cable tray for the job. Order your Electro Zinc Plated wire mesh cable tray online today!
The ShowMeCables LCM5300 from L-com is a wire mesh cable tray for all networking industries such as schools, businesses, assembly plants, IT shops, and data centers. This cable tray has a flexible design and comes with electro zinc plating for a professional look. The straight-section silver steel wire mesh trays route and support cable in a straight line, or they may be cut and bent for complex runs.The LCM5300 from L-com has an open structure which provides more advantages than other types of cable trays. This wire mesh cable tray is available in a 5pk. This ShowMeCables LCM5300 from L-com wire mesh cable trays are in stock and ready to ship the same day. The cable tray is flexible and can be bolted together for any configuration. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the right product for your requirement.Features:Electro Zinc Plated for a professional look Full line of accessories are available to mount on the wall, from the ceiling or under the floor Cuts easily with bolt cutter for custom configurations Cable Trays bolt together to any custom configuration Stackable Cable Guides available to separate and secure cables in place

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD