L-com LCANLP1005

L-Com 5150-5875 MHz, 15 dBi Gain, HV-pol, Log Periodic Antenna, 2 x N Female
$ 40.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANLP1005.

L-com

Datasheet4 pages4 years ago

ShowMeCables

Descriptions

Descriptions of L-com LCANLP1005 provided by its distributors.

L-Com 5150-5875 MHz, 15 dBi Gain, HV-pol, Log Periodic Antenna, 2 x N Female
5150 MHz 5875 MHz15 dBi GainLog Periodic AntennaV.H-polDual BandDual- | L-com LCANLP1005
The L-com LCANLP1005 is a high performance, wideband log periodic antenna designed to operate from 5150 to 5875 MHz for point to point communications. The LCANLP1005 from L-com has 15 dbi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1005 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WI-FI. The log periodic LCANLP1005 has 23 vertical beamwidth and 25 horizontal beamwidth. This antenna has V/H polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 10 inch long pigtail terminated with 2 Type N Female connector. L-com’s 5150 to 5875 MHz log periodic LCANLP1005 antenna with 15 dBi max gain for sub 6 GHz 5G DAS networks operates in band n46. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD