L-com LCAD9774

Precision QD SMA Male to SMA Female Adapter
$ 210.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAD9774.

L-com

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com LCAD9774 provided by its distributors.

Precision QD SMA Male to SMA Female Adapter
COAX ADAPT SMA TO SMA
The L-com LCAD9774 Precision adapter has a straight body geometry and is suitable for general-purpose test applications. This RF adapter has an SMA Male to SMA Female connector and a PTFE dielectric, which makes it resistant to lubricants and fuels. The Male coaxial adapter has a Beryllium Copper contact and a maximum operating AC voltage of 500 Vrms. This Precision adapter has an SMA interface that brings interoperability of coaxial connectors, as well as a basis for the Hi-Rel design and construction of these components. This L-com 500 Vrms connector RF adapter can operate at a temperature range of -65 to 165 deg C and has high repeatability. The LCAD9774 coaxial adapter has a maximum frequency range of 18 GHz and is most used for Testing, Measurement, Satcom, Military, and Defense industries. This RF adapter has Gold over Nickel plating and is designed to enable connections in RF and microwave systems between two of the same or different connector types. The L-com SMA adapter is constructed with a body and has no plating. The SMA Male adapter is one of the thousands of RF products available from L-com in-stock inventory with same-day shipment for domestic and international orders. Make your online purchase right now for a high-quality 18 GHz coaxial adapter and take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect Beryllium Copper RF adapter for your requirement.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD