The L-com LCAD91399 Standard adapter has a straight body geometry and is suitable for general-purpose test applications. This RF adapter has an BMA Jack to SMA Female connector and a PTFE dielectric, which makes it resistant to lubricants and fuels. The Jack coaxial adapter has a Beryllium Copper contact and a maximum operating AC voltage of 350 Vrms. This Standard adapter has an BMA interface that brings interoperability of coaxial connectors, as well as a basis for the Hi-Rel design and construction of these components. The LCAD91399 coaxial adapter has a 2 Hole Flange mount and is suitable for rack- mounted equipment. This L-com 350 Vrms connector RF adapter can operate at a temperature range of -65 to 165 deg C and has high repeatability. The LCAD91399 coaxial adapter has a maximum frequency range of 18 GHz and is most used for Testing, Measurement, Satcom, Military, and Defense industries. This 2 Hole Flange RF adapter has Gold plating and is designed to enable connections in RF and microwave systems between two of the same or different connector types. The L-com BMA adapter is constructed with a Passivated Stainless Steel body and has no plating. The BMA Jack adapter is one of the thousands of RF products available from L-com in-stock inventory with same-day shipment for domestic and international orders. Make your online purchase right now for a high-quality 18 GHz coaxial adapter and take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect Beryllium Copper RF adapter for your requirement.