What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com L520P-L520R-20-10F

L5-20P L5-20R Lock Power Cord 20A 125V 10 ft
$ 28.99

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com L520P-L520R-20-10F.

Electro Sonic

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com L520P-L520R-20-10F provided by its distributors.

L5-20P L5-20R Lock Power Cord 20A 125V 10 ft
Lck Pwr Cord, Nema L5-20P-L5-20R, 10 ; Connector To Connector:Nema L5-20P To Nema L5-20R; Cable Length - Metric:3.05M; Current Rating:20A; Voltage Rating:125V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:10Ft |L-Com L520P-L520R-20-10F
L-Com’s L5-20P - L5-20R Lck Power Cord L520P-L520R-20-10F is in stock and ready to ship on the same day of order. The 12AWG 10FT black power cord is designed to save space in crowded racks and enclosures. These 10 ft power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com power cord specialists are ready and available to answer any questions you may have on the L5-20P - L5-20R Lck Power Cord. The 10 ft power cable carries 20 amps of current along with the heavy 12-gauge wire. This black power cord is a L5-20P - L5-20R Lck Power Cord with 20A, 125V and 10ft. length. Contact L-Com’s expert technical support for assistance with the power cord and or any power cords. Download our L520P-L520R-20-10F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your L5-20P - L5-20R Lck power cord will be exact to spec. The power cord L520P-L520R-20-10F from L-Com comes in multiple lengths that provide design flexibility. The 10ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your L5-20P - L5-20R Lck Power Cord L520P-L520R-20-10F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD