What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com HT-KIT-01

TOOL KIT, CRIMP, RG TYPE CABLE; Crimp Tool Type: Hand; For Use With: Non-insulated terminals; Product Range: - 23T6717

$ 203.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HT-KIT-01.

JRH Electronics

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
+9.73%

Descriptions

Descriptions of L-com HT-KIT-01 provided by its distributors.

TOOL KIT, CRIMP, RG TYPE CABLE; Crimp Tool Type:Hand; For Use With:Non-insulated terminals; Product Range:- 23T6717
Deluxe Crimp & Strip Kit W/ Hex Dies; |L-Com HT-KIT-01
10 PIECE CRIMP TOOL KIT COAXIAL CABLING
COAXIAL CRIMP KIT WITH 5 DIES, CRIMP FRAME, CARRYING CASE
The HT-KIT-01 is a professional grade crimp kit designed with all the tools you need in one rugged, die-foam lined carrying case. Five interchangeable crimp dies accommodate many cable sizes including RG6/8/58/59/316, LMR®/WBC 195/200/400, HyperLink CA-200, CA-240, CA-400 and several others as well as non-insulated terminals. Two compact coaxial strippers included in the kit can be used for both RG58 series as well as 400 series cable. HT-KIT-01 contains: (1) Lightweight Ergonomic Ratcheting Crimp Frame (5) Interchangeable Crimp Dies with the following Crimp Dimensions: Die 1 = .256", .213", .068" Die 2 = .028", .039", .047", .100", .128", .151" Die 3 = .100", .128", .429" Die 4 = .068", .213", .256", .324" Die 5 = 1.5mm, 2.5mm, 6mm, 10mm (1) Assembly Screwdriver (1) Adjustable Coax Cable Stripper for LMR®/WBC100, 174, 195, 200, 240 and 316, HyperLink CA-200/CA-240, RG58, 59, 62 and 6 Cable (AT-STRIP-01) (1) Adjustable Coax Cable Stripper for LMR®/WBC400, HyperLink CA-400, RG8, 11, 213 and 214 Cable (AT-STRIP-02) (1) Cable Cutter (1) Carrying Case

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD