ShowMeCable’s HGX-FRM-2 non-penetrating antenna flat roof mount is available for different types of antenna installations, and it is easy to transport. The 2-pole version communication antenna mount has flat roof top mount with 60 inch center mast(HGX-FRM-1) and 34-inch extra arm(HGX-FRM-ARM). Our flat roof mount is designed for telecom installers, DIY installers, and satellite dish installers.The HGX-PRM-2 non-penetrating antenna mount has operating windspeeds up to 50 Km/h or 31 MPH and survival windspeeds up to 100 Km/h or 62 MPH. This non-penetrating antenna mount has a strong and rugged design made up of galvanized steel. The roof mount has a powder coating to withstand harsh climates and corrosion. This NPM mount is used for flat roofs and is available with easy assembly instructions.This HGX-PRM-2 non-penetrating antenna flat roof mount is suitable for wireless internet providers, crypto enterprises, and commercial building owners. Ballast material (i.e., cinder blocks, concrete blocks, etc.) are used in these non-drill roof mounts to anchor them to the roof.ShowMeCable has one of the largest in-stock selection of 2-pole version non-penetrating antenna flat roof mount for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 2-pole non-penetrating antenna flat roof mount for your requirements.Note: Ballast data should be determined by a local professional engineer. Adequate ballast material must be determined and provided by others.Features:Easy assembly instructionsContains Flat roof mount and secondary arm5 ft tall center mastSecondary arm of 2.75 ftPowder coated galvanized steelOperating windspeeds up to 50 KM/h (31 mph)Survival windspeeds up to 100 KM/h (62 mph)All assembly hardware includedRuber mat for max surface tension/protectionStandard 16” x 8” cinder blocks (Not included)Applications:De-centralized wireless networks (FreedomFi, Helium, POLLEN, XNET, MetaBlox, etc.)Wireless or satellite antennaScientific and weather instrumentationsSecurity camera and instrumentsSolar panel