L-com HGX-FRM-1

Non-penetrating Antenna Flat Roof Mount, 1-POLE Version, Galvanized Steel
$ 293.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGX-FRM-1.

ShowMeCables

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HGX-FRM-1 provided by its distributors.

NON-PENETRATING ANTENNA FLAT ROOF MOUNT, 1-POLE VERSION, GALVANIZED STEEL
FLAT BASE ROOF MOUNT - SINGLE PA
ShowMeCable’s HGX-FRM-1 non-penetrating antenna flat roof mount is available for different types of antenna installations, and it is easy to transport. This 1-pole version communication antenna mount comes with a 60-inch center mast. Our flat roof mount is designed for telecom installers, DIY installers, and satellite dish installers.The non-penetrating antenna mount has operating windspeeds up to 50 Km/h or 31 MPH and survival windspeeds up to 100 Km/h or 62 MPH. This non-penetrating antenna mount has a strong and rugged design made up of galvanized steel. The roof mount has a powder coating to withstand harsh climates and corrosion.Our non-penetrating antenna flat roof mount is suitable for wireless internet providers, crypto enterprises, and commercial building owners that can be mounted on roofs. Ballast material (i.e., cinder blocks, concrete blocks, etc.) are used in these non-drill roof mounts to anchor them to the roof. This HGX-FRM-1 non-penetrating roof mount is used for flat roofs and is available with easy assembly instructions.ShowMeCable has one of the largest in-stock selection of non-penetrating antenna flat roof mount for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 1-pole version non-penetrating antenna flat roof mount for your requirements.Note: Ballast data should be determined by a local professional engineer. Adequate ballast material must be determined and provided by others.Features:Easy assembly instructions5 ft tall center mastSecondary arm of 2.75 ftPowder coated galvanized steelOperating windspeeds up to 50 KM/h (31 mph)Survival windspeeds up to 100 KM/h (62 mph)All assembly hardware includedOptional mat for max surface tension/protectionStandard 16” x 8” cinder blocks (Not included)Applications:De-centralized wireless networks (FreedomFi, Helium, POLLEN, XNET, MetaBlox, etc.)Wireless or satellite antennaScientific and weather instrumentationsSecurity camera and instrumentsSolar panel

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD