What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com HGV-906U

ANTENNA, GSM, 900MHZ, 100W, 50 OHM; Ante; Antenna Type: GSM; Frequency Min: -; Max: -;

$ 157.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-906U.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.44%

Supply Chain

Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com HGV-906U provided by its distributors.

ANTENNA, GSM, 900MHZ, 100W, 50 OHM; Ante; Antenna Type:GSM; Frequency Min:-; Max:-;
ANTENNA, 800/900 MHZ, 6 DBI OMNIDIRECTIONAL, N-FEMALE (XA-HW007) AND X
Wireless Communication Antenna 800/900 MHz 6 dBi
Antenna, Gsm, 50W, Pole/Wall; |L-Com HGV-906U
Base Station/Broadcast Transmission Antenna
Antenna Omni-Directional 6dBi Gain 960MHz
ANTOMNI 800/900MHZ 6DBI ANTENNAS
The HyperLink HGV-906U is a high performance omnidirectional antenna designed for the 800 MHz / 900 MHz ISM band. It is ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900 MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M, and 800 MHz as well as 900 MHz Cellular band applications. This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-906U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.3" diameter white high intensity fiberglass radome for durability and aesthetics. It is designed for all weather operation. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGV-906U.
  • HGV906U