What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com HGV-2406U

Antenna, Omni, 2.4GHZ, 6DBI, N-femaleconn, Ism, Wirelesslan, Bluetooth, Hotspot
$ 77.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-2406U.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+159%

Supply Chain

Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com HGV-2406U provided by its distributors.

ANTENNA, OMNI, 2.4GHZ, 6DBI, N-FEMALECONN, ISM, WIRELESSLAN, BLUETOOTH, HOTSPOT
L-com 2.4 GHz 6 dBi Omnidirectional Antenna - N-Female Connector
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 6dB Gain, 360deg 3dB Beamwidth
Antenna Omni-Directional 6dBi Gain 2500MHz
6dB 1.5 50Ω 2.4GHz direct mounting
High Performance The HyperGain Model HGV-2406U is and economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-2406U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. All Weather Operation Constructed for all weather operation, the HGV-2406U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HGV-2406U to be mounted in up or down positions.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGV2406U