Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG903RD-RSP

ANTENNA, RUBBER DUCK GSM, 900MHZ, 50W, 5; 50-OHM; Antenna Type: GSM; Frequency Min: -; Max: -;

$ 30.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG903RD-RSP.

JRH Electronics

Technical Drawing1 page14 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.10%

Supply Chain

Introduction Date2011-10-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RF ANT 700MHZ WHIP TILT SMA MALE

Descriptions

Descriptions of L-com HG903RD-RSP provided by its distributors.

ANTENNA, RUBBER DUCK GSM, 900MHZ, 50W, 5; 50-OHM; Antenna Type:GSM; Frequency Min:-; Max:-;
REVERSE POLARITY ANTENNA, 900 MHZ, 3DBI, RP-SMA, WIRELESS, RUBBER DUCK SERIES
This high performance 900 MHz omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular applications. Measuring 8.62" long, this flexible antenna features a tilt-and-swivel Reverse Polarity SMA-Plug (RP-SMA) connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for 900MHz radios that are equipped with RP-SMA connectors such as wireless video transmitters and receivers, 900MHz digital spread spectrum radios and more.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG903RD-RSP.