L-com HG2458RD-RSP

L-com 2.4/4.9/5.8 GHz 3 dBi Rubber Duck Antenna - RP-SMA Plug Connector
$ 43.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458RD-RSP.

Electro Sonic

Technical Drawing1 page15 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.63%

Supply Chain

Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com HG2458RD-RSP provided by its distributors.

L-com 2.4/4.9/5.8 GHz 3 dBi Rubber Duck Antenna - RP-SMA Plug Connector
Bluetooth, General ISM, WiFi 2.4GHz, 4.9GHz, 5.73GHz, 2.5GHz, 5.35GHz, 5.85GHz SMD 198.12mm H
RUBBER DUCK ANTENNA, TRIBAND WIRELESS, 5.8 GHZ, 3DBI, LAN, SERIES
Antenna Rubber Duck 3dBi Gain 5800MHz
ANTRUBBER DUCK 2.4/5.8GH ANTENNAS
The HyperLink HG2458RD-RSP series is a high performance tri-band rubber-duck antenna designed to operate from 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.3 GHz and 5.7 GHz to 5.8 GHz which eliminates the need to purchase different antennas for each frequency. The tri-band design of this antenna helps reduce interference and noise since it will reject out-of-band signals between the three bands of this antenna. This omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. Measuring 7.79" long, this flexible antenna features a tilt-and-swivel connector which allows them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many wireless access points and routers that are equipped with similar type antennas. The HG2458RD-RSP features a Reverse Polarity SMA (RP-SMA) Plug connector. Application Note: This antenna is not for use with U.S.Robotics® RP-SMA equipped devices. For additional information and complete specification, click on the data sheet link on the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD