L-com HG2412DPU

2400-2500 MHz 12 dBi Gain MIMO Omnidirectional Antenna - Type N Female Connector, PVC Radome
$ 248.718
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2412DPU.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2412DPU provided by its distributors.

2400-2500 MHz 12 dBi Gain MIMO Omnidirectional Antenna - Type N Female Connector, PVC Radome
ANTENNA, 2.4GHZ-2.5GHZ, 12DBI, N CONN; Antenna Type:MIMO; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:12dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:- 60AK0096
The L-com HG2412DPU is a high performance LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-com's HG2412DPU has 12 dBi gain and can be used to broadcast Cellular LTE signals. The HG2412DPU operates from 2400 to 2500 MHz which is ideal for 4G, LTE, PCS, and MIMO 2x2 applications. The Multi-Band design of the L-com HG2412DPU antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG2412DPU from L-com has omnidirectional patterns with vertical/horizontal polarization and features Type N connectors.The Type N connectorized HG2412DPU antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD