What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com HG2405RD-RTP

2.4 GHz 5 dBi Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2405RD-RTP

$ 24.998
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2405RD-RTP.

Electro Sonic

Technical Drawing1 page9 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.13%

Descriptions

Descriptions of L-com HG2405RD-RTP provided by its distributors.

2.4 GHz 5 dBi Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2405RD-RTP
Antenna Duck 5.5dBi Gain 2500MHz
RF ANTENNA, 2.4 TO 2.5GHZ, 5.5DBI;
This compact 2.4 GHz omni-directional "rubber-duck" antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications. Measuring 8.2 inches long, this flexible antenna features a tilt-and-swivel Reverse-Polarity TNC Plug connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity TNC connectors Cisco® access point and other commercial grade radios. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD